LP3997MMX-3.3/NOPB vs FT510GC feature comparison

LP3997MMX-3.3/NOPB Texas Instruments

Buy Now Datasheet

FT510GC Fremont Micro Devices (USA) Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FREMONT MICRO DEVICES LTD
Package Description TSSOP, TSSOP8,.19 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.4 V
Dropout Voltage1-Nom 0.14 V 0.15 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2 V 4.3 V
JESD-30 Code S-PDSO-G8 R-PSSO-F3
JESD-609 Code e3
Length 3 mm 4.5 mm
Line Regulation-Max 0.0168%
Load Regulation-Max 0.0199%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.399 V 3.366 V
Output Voltage1-Min 3.201 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.09 mm 1.6 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 1.5 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 3% 2%
Width 3 mm 2.45 mm
Base Number Matches 1 1

Compare LP3997MMX-3.3/NOPB with alternatives

Compare FT510GC with alternatives