LP3997MMX-3.3/NOPB vs MCP1700-3302E/TO feature comparison

LP3997MMX-3.3/NOPB Texas Instruments

Buy Now Datasheet

MCP1700-3302E/TO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description TSSOP, TSSOP8,.19 TO-92, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.4 V 0.35 V
Dropout Voltage1-Nom 0.14 V 0.178 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2 V 4.3 V
JESD-30 Code S-PDSO-G8 O-PBCY-T3
JESD-609 Code e3 e3
Length 3 mm
Line Regulation-Max 0.0168% 0.1089%
Load Regulation-Max 0.0199% 0.0495%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.399 V 3.399 V
Output Voltage1-Min 3.201 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TO-92
Package Equivalence Code TSSOP8,.19 SIP3,.1,50
Package Shape SQUARE ROUND
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CYLINDRICAL
Packing Method TR BAG
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.09 mm
Surface Mount YES NO
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 3% 3%
Width 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
Factory Lead Time 5 Weeks, 4 Days
Samacsys Manufacturer Microchip
Screening Level AEC-Q100; TS 16949

Compare LP3997MMX-3.3/NOPB with alternatives

Compare MCP1700-3302E/TO with alternatives