LP3997MMX-3.3 vs LP3997MM-3.3 feature comparison

LP3997MMX-3.3 Texas Instruments

Buy Now Datasheet

LP3997MM-3.3 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP MSOP
Package Description TSSOP, TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.4 V 0.4 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2 V 2 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.399 V 3.399 V
Output Voltage1-Min 3.201 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.09 mm 1.09 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Nom 0.14 V
Input Voltage Absolute-Max 6.5 V
JESD-609 Code e0
Line Regulation-Max 0.0168%
Load Regulation-Max 0.0199%
Moisture Sensitivity Level 1
Number of Outputs 1
Package Equivalence Code TSSOP8,.19
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare LP3997MMX-3.3 with alternatives

Compare LP3997MM-3.3 with alternatives