LPC1768FBD100,551
vs
935282457551
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFP
|
|
Package Description |
LQFP-100
|
LFQFP, QFP208,1.2SQ,20
|
Pin Count |
100
|
|
Manufacturer Package Code |
SOT407-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
|
Has ADC |
YES
|
YES
|
Additional Feature |
PART, ROHS INFO AND SHIPPING METHOD CONSIDERED FROM MFR WEBSITE
|
|
Address Bus Width |
|
24
|
Bit Size |
32
|
32
|
CPU Family |
CORTEX-M3
|
ARM7
|
Clock Frequency-Max |
25 MHz
|
25 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
32
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G208
|
JESD-609 Code |
e3
|
e3
|
Length |
14 mm
|
28 mm
|
Moisture Sensitivity Level |
3
|
2
|
Number of I/O Lines |
70
|
160
|
Number of Terminals |
100
|
208
|
On Chip Program ROM Width |
8
|
128
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP100,.63SQ,20
|
QFP208,1.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
65536
|
65536
|
ROM (words) |
524288
|
32768
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Speed |
100 MHz
|
72 MHz
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.4 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
14 mm
|
28 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Boundary Scan |
|
YES
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
1
|
Number of External Interrupts |
|
4
|
Number of Serial I/Os |
|
4
|
Number of Timers |
|
4
|
On Chip Data RAM Width |
|
32
|
RAM (words) |
|
16384
|
Supply Current-Max |
|
100 mA
|
|
|
|
Compare LPC1768FBD100,551 with alternatives
Compare 935282457551 with alternatives