LQM21PN3R3NGRB
vs
BBPY00321611102Y00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
DC Resistance-Max |
0.188 Ω
|
0.15 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.9 mm
|
1.1 mm
|
Inductance |
3.3 µH
|
|
Length |
2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
TR, PAPER, 7 INCH
|
Rated Current |
1 A
|
1.2 A
|
Width |
1.25 mm
|
1.6 mm
|
Base Number Matches |
1
|
4
|
Package Description |
|
EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
|
Number of Terminals |
|
2
|
Output Impedance |
|
1000 OHM Ω
|
|
|
|
Compare LQM21PN3R3NGRB with alternatives
Compare BBPY00321611102Y00 with alternatives