LRMS-1
vs
LRMS-1+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Package Description |
SMDIP6,.4
|
SMDIP6,.4
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Mini-Circuits
|
|
Construction |
COMPONENT
|
COMPONENT
|
Conversion Loss-Max |
8.5 dB
|
8.5 dB
|
Input Power-Max (CW) |
17 dBm
|
17 dBm
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Max |
500 MHz
|
500 MHz
|
Operating Frequency-Min |
0.5 MHz
|
0.5 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
SMDIP6,.4
|
SMDIP6,.4
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN OVER NICKEL
|
VSWR-Max |
2.52
|
2.52
|
Base Number Matches |
45
|
45
|
|
|
|
Compare LRMS-1 with alternatives
Compare LRMS-1+ with alternatives