LRMS-2
vs
LRMS-2-TR
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Package Description |
SMDIP6,.4
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
Construction |
COMPONENT
|
MODULE
|
Conversion Loss-Max |
9.5 dB
|
9.5 dB
|
Input Power-Max (CW) |
17 dBm
|
1 dBm
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
SMDIP6,.4
|
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
3.96
|
|
Base Number Matches |
59
|
2
|
|
|
|
Compare LRMS-2 with alternatives
Compare LRMS-2-TR with alternatives