LRPQ-980-TR+
vs
LRPQ-980-TR
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
MODULE
|
Insertion Loss-Max |
0.5 dB
|
0.5 dB
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
980 MHz
|
980 MHz
|
Operating Frequency-Min |
820 MHz
|
820 MHz
|
RF/Microwave Device Type |
SPLITTER AND COMBINER
|
SPLITTER AND COMBINER
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LRPQ-980-TR+ with alternatives
Compare LRPQ-980-TR with alternatives