LSM330DLC vs LSM6DS3 feature comparison

LSM330DLC STMicroelectronics

Buy Now Datasheet

LSM6DS3 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Part Package Code LGA
Package Description 4 X 5 Mm, 1.10 Mm Height, Green, Plastic, Lga-28 Vflga, Lga14,1x1,20
Pin Count 28
Reach Compliance Code Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type Analog Circuit Analog Circuit
JESD-30 Code R-XBGA-B28 R-PBGA-BU14
JESD-609 Code e4 e4
Length 5 Mm 3 Mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 28 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Unspecified Plastic/Epoxy
Package Code TFLGA VFLGA
Package Equivalence Code LCC28,.16X.2,20 LGA14,1X1,20
Package Shape Rectangular Rectangular
Package Style Grid Array, Thin Profile, Fine Pitch Grid Array, Very Thin Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.1 Mm 0.86 Mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.4 V 1.71 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Nickel Gold Nickel Gold
Terminal Form Butt Butt
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Bottom Bottom
Time@Peak Reflow Temperature-Max (s) 30
Width 4 Mm 2.5 Mm
Base Number Matches 1 1
ECCN Code EAR99