LSM6DS3TR
vs
LSM6DS3
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Not Recommended
|
| Package Description |
Vflga, Lga14,1x1,20
|
Vflga, Lga14,1x1,20
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Analog IC - Other Type |
Analog Circuit
|
Analog Circuit
|
| JESD-30 Code |
R-PBGA-BU14
|
R-PBGA-BU14
|
| JESD-609 Code |
e4
|
e4
|
| Length |
3 Mm
|
3 Mm
|
| Moisture Sensitivity Level |
3
|
3
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
VFLGA
|
VFLGA
|
| Package Equivalence Code |
LGA14,1X1,20
|
LGA14,1X1,20
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Grid Array, Very Thin Profile, Fine Pitch
|
Grid Array, Very Thin Profile, Fine Pitch
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Seated Height-Max |
0.86 Mm
|
0.86 Mm
|
| Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
| Supply Voltage-Min (Vsup) |
1.71 V
|
1.71 V
|
| Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Nickel/Gold (Ni/Au) - Electrolytic
|
Nickel Gold
|
| Terminal Form |
Butt
|
Butt
|
| Terminal Pitch |
0.5 Mm
|
0.5 Mm
|
| Terminal Position |
Bottom
|
Bottom
|
| Width |
2.5 Mm
|
2.5 Mm
|
| Base Number Matches |
2
|
8
|
|
|
|