LSMGA453232L202RG
vs
CB2012PK601T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
SAMWHA CAPACITOR GROUP
|
Package Description |
EIA STD PACKAGE SIZE 1812, 2 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
DC Resistance-Max |
0.13 Ω
|
0.13 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
3.2 mm
|
1.25 mm
|
Length |
4.5 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
2000 OHM Ω
|
600 OHM Ω
|
Packing Method |
TR, 13 INCH
|
TAPE AND REEL
|
Rated Current |
1.3 A
|
1.5 A
|
Width |
3.2 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
|
|
|
Compare LSMGA453232L202RG with alternatives
Compare CB2012PK601T with alternatives