LT1020IN#PBF
vs
LT1020IS
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
PDIP-14
|
SOP, SOP14,.25
|
Pin Count |
14
|
16
|
Manufacturer Package Code |
N
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
0.4 V
|
0.65 V
|
Input-Output Voltage Differential-Max |
33.5 V
|
|
Input-Output Voltage Differential-Min |
2 V
|
|
JESD-30 Code |
R-PDIP-T14
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e0
|
Length |
19.558 mm
|
9.9 mm
|
Line Regulation-Max (%/V) |
0.02
|
0.015
|
Load Regulation-Max(%) |
0.4%
|
0.3%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
14
|
16
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.125 A
|
0.125 A
|
Output Voltage1-Max |
35.35 V
|
30 V
|
Output Voltage1-Min |
2.46 V
|
4 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP14,.3
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
3.429 mm
|
1.75 mm
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
6.477 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare LT1020IN#PBF with alternatives
Compare LT1020IS with alternatives