LT1034IS8-2.5#TR
vs
EP9934-7
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
PCA ELECTRONICS INC
|
Part Package Code |
SOIC
|
SIP
|
Package Description |
SOP,
|
SIP, SIP8,.06
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
S8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
|
MAX RISE TIME CAPTURED
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
|
JESD-30 Code |
R-PDSO-G8
|
R-XSIP-T8
|
JESD-609 Code |
e0
|
e0
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
2.57 V
|
|
Output Voltage-Min |
2.43 V
|
|
Output Voltage-Nom |
2.5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
SIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
7.62 mm
|
Supply Current-Max (Isup) |
0.03 mA
|
|
Surface Mount |
YES
|
NO
|
Temp Coef of Voltage-Max |
40 ppm/°C
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Trim/Adjustable Output |
NO
|
|
Width |
3.9 mm
|
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
No
|
Family |
|
TTL
|
Logic IC Type |
|
ACTIVE DELAY LINE
|
Number of Taps/Steps |
|
3
|
Output Polarity |
|
TRUE
|
Package Equivalence Code |
|
SIP8,.06
|
Peak Reflow Temperature (Cel) |
|
225
|
Power Supply Current-Max (ICC) |
|
115 mA
|
Programmable Delay Line |
|
NO
|
Prop. Delay@Nom-Sup |
|
7 ns
|
Supply Voltage-Max (Vsup) |
|
5.25 V
|
Supply Voltage-Min (Vsup) |
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Technology |
|
TTL
|
Total Delay-Nom (td) |
|
7 ns
|
|
|
|
Compare LT1034IS8-2.5#TR with alternatives
Compare EP9934-7 with alternatives