LT1054ISW#PBF
vs
SI7661ESA+T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
|
Package Description |
0.300 INCH, LEAD FREE, PLASTIC, SOP-16
|
|
Pin Count |
16
|
8
|
Manufacturer Package Code |
05-08-1620 (SW16)
|
8-SOIC_N-150_MIL
|
Reach Compliance Code |
compliant
|
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Analog IC - Other Type |
SWITCHED CAPACITOR REGULATOR
|
SWITCHED CAPACITOR CONVERTER
|
Input Voltage-Max |
15 V
|
20 V
|
Input Voltage-Min |
3.5 V
|
4.5 V
|
Input Voltage-Nom |
7 V
|
15 V
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
10.3 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
8
|
Output Voltage-Nom |
-5 V
|
-20 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.642 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
DOUBLER INVERTER
|
DOUBLER INVERTER
|
Switching Frequency-Max |
40 kHz
|
10 kHz
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
8-SOIC_N-150_MIL
|
Date Of Intro |
|
1999-06-04
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.02 A
|
Package Equivalence Code |
|
SOP8,.25
|
Supply Current-Max (Isup) |
|
2 mA
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare LT1054ISW#PBF with alternatives
Compare SI7661ESA+T with alternatives