Part Details for LT1054ISW#PBF by Analog Devices Inc
Results Overview of LT1054ISW#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1054ISW#PBF Information
LT1054ISW#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1054ISW#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7709
|
Newark | Dc/Dc Charge Pump Conv, Inv, Adj, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Output Current Max:100Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:3.5V Rohs Compliant: Yes |Analog Devices LT1054ISW#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$7.8700 / $15.0200 | Buy Now |
|
DISTI #
LT1054ISW#PBF-ND
|
DigiKey | IC REG CHARGE PUMP ADJ/2.5V 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
27 In Stock |
|
$7.8750 / $15.0200 | Buy Now |
|
DISTI #
584-LT1054ISW#PBF
|
Mouser Electronics | Switching Voltage Regulators Switched-Cap V Conv w/ Reg RoHS: Compliant | 27 |
|
$7.8700 / $15.0200 | Buy Now |
|
|
Analog Devices Inc | Switched-Cap V Conv w/ Reg Package Multiple: 47 | 100 |
|
$6.3000 / $15.0200 | Buy Now |
|
DISTI #
LT1054ISWPBF
|
TME | PMIC, DC/DC converter, Uin: 3.5÷15VDC, Uout: -15÷30VDC, 100mA, SO16 Min Qty: 1 | 0 |
|
$7.8500 / $10.6000 | RFQ |
|
DISTI #
LT1054ISW#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 47 | 0 |
|
$8.1300 / $9.4500 | Buy Now |
|
|
Chip Stock | SwitchedCapacitorRegulator,40kHzSwitchingFreq-Max,BIPolar,PDSO16 | 3300 |
|
RFQ |
US Tariff Estimator: LT1054ISW#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1054ISW#PBF
LT1054ISW#PBF Part Data Attributes
|
|
LT1054ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1054ISW#PBF
Analog Devices Inc
Switched Capacitor Regulator, 40kHz Switching Freq-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1620 (SW16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 3.5 V | |
| Input Voltage-Nom | 7 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | -5.2 V | |
| Output Voltage-Min | -4.7 V | |
| Output Voltage-Nom | -5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.642 Mm | |
| Supply Current-Max (Isup) | 5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler Inverter | |
| Switching Frequency-Max | 40 Khz | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for LT1054ISW#PBF
This table gives cross-reference parts and alternative options found for LT1054ISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054ISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC962COE713 | Microchip Technology Inc | $1.0000 | High Output DC/DC Converter | LT1054ISW#PBF vs TC962COE713 |
| LT1054IDWR | Texas Instruments | $1.7647 | Switched Capacitor Regulator, Voltage-mode, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16 | LT1054ISW#PBF vs LT1054IDWR |
| ICL7662CBA+ | Analog Devices Inc | $3.9305 | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8 | LT1054ISW#PBF vs ICL7662CBA+ |
| ICL7662MJA | Analog Devices Inc | Check for Price | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, CDIP8 | LT1054ISW#PBF vs ICL7662MJA |
| SI7661BA-4 | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, MBCY8 | LT1054ISW#PBF vs SI7661BA-4 |
| MAX8715EUA+T | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.2A, 1500kHz Switching Freq-Max, BIPolar, PDSO8 | LT1054ISW#PBF vs MAX8715EUA+T |
| NJU7662D | New Japan Radio Co Ltd | Check for Price | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8 | LT1054ISW#PBF vs NJU7662D |
| MAX8715EUA | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 1.2A, 1500kHz Switching Freq-Max, PDSO8 | LT1054ISW#PBF vs MAX8715EUA |
| MAX861CSA+T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 250kHz Switching Freq-Max, CMOS, PDSO8 | LT1054ISW#PBF vs MAX861CSA+T |
| LT1054CDWE4 | Texas Instruments | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.1A, 35kHz Switching Freq-Max, BIPolar, PDSO16 | LT1054ISW#PBF vs LT1054CDWE4 |
LT1054ISW#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1054ISW involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure stability, ensure that the output capacitor is properly sized, the input voltage is within the recommended range, and the device is operated within its specified temperature range. Additionally, adding a small capacitor (e.g., 10nF) between the output and ground can help prevent oscillations.
-
The LT1054ISW can deliver up to 5A of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature. It's essential to check the device's thermal performance and power dissipation to ensure reliable operation.
-
The LT1054ISW is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's essential to consider the device's thermal performance and power dissipation when operating in high-temperature environments.
-
To protect the LT1054ISW from input voltage transients and surges, consider adding a transient voltage suppressor (TVS) or a voltage clamp diode between the input and ground. Additionally, ensure that the input capacitor is properly sized and rated for the expected voltage transients.