LT1083CK-5
vs
KD1083V33
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMTECH CORP
|
STMICROELECTRONICS
|
Part Package Code |
TO-204AA
|
SFM
|
Package Description |
HERMETIC SEALED, TO-3, 2 PIN
|
TO-220, SIP3,.1TB
|
Pin Count |
2
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1.5 V
|
1.4 V
|
Dropout Voltage1-Nom |
1.3 V
|
1.05 V
|
JESD-30 Code |
O-MBFM-P2
|
R-PSFM-T3
|
Load Regulation-Max |
0.02%
|
0.0165%
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
7.5 A
|
7.5 A
|
Output Voltage1-Max |
5.1 V
|
3.366 V
|
Output Voltage1-Min |
4.9 V
|
3.234 V
|
Output Voltage1-Nom |
5 V
|
3.3 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-3
|
TO-220
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
2%
|
Base Number Matches |
1
|
1
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
10 V
|
Line Regulation-Max |
|
0.0066%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SIP3,.1TB
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare LT1083CK-5 with alternatives
Compare KD1083V33 with alternatives