LT1117IST-2.85#PBF
vs
IRU1206-33CYPBF
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
PLASTIC, SOT-223, 4 PIN
|
SOP,
|
Pin Count |
3
|
4
|
Manufacturer Package Code |
05-08-1630
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Dropout Voltage1-Max |
1.3 V
|
0.65 V
|
Input Voltage-Max |
10 V
|
12 V
|
Input Voltage-Min |
4.25 V
|
4.3 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Length |
6.505 mm
|
6.5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.8 A
|
1 A
|
Output Voltage1-Max |
2.91 V
|
3.3429 V
|
Output Voltage1-Min |
2.79 V
|
3.2571 V
|
Output Voltage1-Nom |
2.85 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
2.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
2.1%
|
1.3%
|
Width |
3.505 mm
|
3.5 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOT-223
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare LT1117IST-2.85#PBF with alternatives
Compare IRU1206-33CYPBF with alternatives