LT1129CQ-3.3#TRPBF vs LT1129MPST-3.3 feature comparison

LT1129CQ-3.3#TRPBF Analog Devices Inc

Buy Now Datasheet

LT1129MPST-3.3 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description LEAD FREE, PLASTIC, D2PAK-5 ,
Pin Count 5
Manufacturer Package Code 05-08-1461
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer Analog Devices Analog Devices
Dropout Voltage1-Max 0.7 V 0.7 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 3.8 V 3.8 V
JESD-30 Code R-PSSO-G5 R-PSSO-G3
JESD-609 Code e3 e0
Length 10.2235 mm 6.505 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.7 A 0.7 A
Output Voltage1-Max 3.4 V 3.4 V
Output Voltage1-Min 3.2 V 3.2 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.877 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.702 mm 2.3 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 20
Voltage Tolerance-Max 3% 3%
Width 8.89 mm 3.505 mm
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LT1129CQ-3.3#TRPBF with alternatives

Compare LT1129MPST-3.3 with alternatives