LT1129CQ-5#PBF
vs
LT1129IT-5#PBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
D2PAK
|
TO-220
|
Package Description |
LEAD FREE, PLASTIC, D2PAK-5
|
LEAD FREE, PLASTIC, TO-220, 5 PIN
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
Q
|
T
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.7 V
|
0.7 V
|
Dropout Voltage1-Nom |
0.45 V
|
0.45 V
|
Input Voltage Absolute-Max |
30 V
|
30 V
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
5.5 V
|
5.5 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PSFM-T5
|
JESD-609 Code |
e3
|
e3
|
Length |
10.2235 mm
|
|
Line Regulation-Max |
0.01%
|
0.01%
|
Load Regulation-Max |
0.03%
|
0.03%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
0.7 A
|
0.7 A
|
Output Voltage1-Max |
5.15 V
|
5.15 V
|
Output Voltage1-Min |
4.85 V
|
4.85 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-220
|
Package Equivalence Code |
SMSIP5H,.6,67TB
|
ZIP5,.15,.2,67TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.877 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
MATTE TIN OVER NICKEL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.702 mm
|
1.7 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
8.89 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LT1129CQ-5#PBF with alternatives
Compare LT1129IT-5#PBF with alternatives