LT1129IT-5#PBF
vs
LT1129IST-5#TRPBF
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
LEAD FREE, PLASTIC, TO-220, 5 PIN
|
LEAD FREE , PLASTIC, SOT-223, 3 PIN
|
Pin Count |
5
|
3
|
Manufacturer Package Code |
05-08-1421 (STD)
|
05-08-1630
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Dropout Voltage1-Max |
0.7 V
|
0.7 V
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
5.5 V
|
5.5 V
|
JESD-30 Code |
R-PSFM-T5
|
R-PSSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.7 A
|
0.7 A
|
Output Voltage1-Max |
5.15 V
|
5.15 V
|
Output Voltage1-Min |
4.85 V
|
4.85 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
3%
|
3%
|
Base Number Matches |
1
|
1
|
Length |
|
6.505 mm
|
Packing Method |
|
TR
|
Seated Height-Max |
|
1.8 mm
|
Terminal Pitch |
|
2.3 mm
|
Width |
|
3.505 mm
|
|
|
|
Compare LT1129IT-5#PBF with alternatives
Compare LT1129IST-5#TRPBF with alternatives