LT1185CQ#PBF
vs
LT1185IQ#TR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
LEAD FREE, PLASTIC, D2PAK-5
|
, SMSIP5H,.54,67TB
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
05-08-1461
|
Q
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
1 V
|
1 V
|
Dropout Voltage1-Nom |
0.67 V
|
0.67 V
|
Input-Output Voltage Differential-Max |
20 V
|
20 V
|
Input-Output Voltage Differential-Min |
1 V
|
1 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PSSO-G5
|
JESD-609 Code |
e3
|
e0
|
Length |
10.223 mm
|
10.223 mm
|
Load Regulation-Max(%) |
0.3%
|
0.3%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
25 V
|
25 V
|
Output Voltage1-Min |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.775 mm
|
4.775 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN LEAD OVER NICKEL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
8.89 mm
|
8.89 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
D2PAK
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Line Regulation-Max (%/V) |
|
0.01
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
SMSIP5H,.54,67TB
|
Packing Method |
|
TR
|
|
|
|
Compare LT1185CQ#PBF with alternatives
Compare LT1185IQ#TR with alternatives