LT1185IT#TR
vs
LT1185IQ
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
SFM
|
D2PAK
|
Package Description |
ZIP, ZIP5,.15,.2,67TB
|
PLASTIC, D2PAK-5
|
Pin Count |
3
|
5
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
1 V
|
1 V
|
Dropout Voltage1-Nom |
0.67 V
|
0.67 V
|
Input-Output Voltage Differential-Max |
20 V
|
20 V
|
Input-Output Voltage Differential-Min |
1 V
|
1 V
|
JESD-30 Code |
R-PSFM-G5
|
R-PSSO-G5
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max (%/V) |
0.01
|
0.01
|
Load Regulation-Max(%) |
0.3%
|
0.3%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
25 V
|
25 V
|
Output Voltage1-Min |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
SOP
|
Package Equivalence Code |
ZIP5,.15,.2,67TB
|
SMSIP5H,.54,67TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
TIN LEAD OVER NICKEL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
4
|
Manufacturer Package Code |
|
Q
|
Length |
|
10.223 mm
|
Moisture Sensitivity Level |
|
1
|
Seated Height-Max |
|
4.775 mm
|
Width |
|
8.89 mm
|
|
|
|
Compare LT1185IT#TR with alternatives
Compare LT1185IQ with alternatives