LT1185IT
vs
LT3015IQ#PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
,
|
LEAD FREE, PLASTIC, D2PAK-5
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
1 V
|
0.68 V
|
Dropout Voltage1-Nom |
0.67 V
|
0.41 V
|
Input-Output Voltage Differential-Max |
20 V
|
|
Input-Output Voltage Differential-Min |
1 V
|
|
JESD-30 Code |
R-PSFM-G5
|
R-PSSO-G5
|
JESD-609 Code |
e0
|
e3
|
Load Regulation-Max(%) |
0.3%
|
0.737%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
3 A
|
1.5 A
|
Output Voltage1-Max |
25 V
|
29.5 V
|
Output Voltage1-Min |
2.5 V
|
1.22 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SFM
|
HSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Pin Count |
|
5
|
Manufacturer Package Code |
|
05-08-1461
|
Length |
|
10.2235 mm
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
4.877 mm
|
Terminal Pitch |
|
1.702 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
8.89 mm
|
|
|
|
Compare LT1185IT with alternatives
Compare LT3015IQ#PBF with alternatives