LT119AH
vs
KA219D
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
TO-5
|
SOIC
|
Package Description |
, CAN10,.23
|
SOP, SOP14,.25
|
Pin Count |
10
|
14
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
1 µA
|
1 µA
|
Bias Current-Max (IIB) @25C |
0.5 µA
|
0.5 µA
|
Input Offset Voltage-Max |
1000 µV
|
7000 µV
|
JESD-30 Code |
O-MBCY-W10
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Equivalence Code |
CAN10,.23
|
SOP14,.25
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
80 ns
|
80 ns
|
Supply Current-Max |
11.5 mA
|
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Base Number Matches |
3
|
1
|
Length |
|
8.56 mm
|
Output Type |
|
OPEN-COLLECTOR
|
Package Code |
|
SOP
|
Seated Height-Max |
|
1.8 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.95 mm
|
|
|
|
Compare LT119AH with alternatives
Compare KA219D with alternatives