LT1461DHS8-3#TRPBF vs LTC6652BHLS8-2.5#PBF feature comparison

LT1461DHS8-3#TRPBF Linear Technology

Buy Now Datasheet

LTC6652BHLS8-2.5#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC LCC
Package Description 0.150 INCH, PLASTIC, SO-8 LCC-8
Pin Count 8 8
Manufacturer Package Code S8 LS8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 S-CQCC-N8
JESD-609 Code e3
Length 4.9 mm 5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.0045 V 2.5025 V
Output Voltage-Min 2.9955 V 2.4975 V
Output Voltage-Nom 3 V 2.5 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP HQCCN
Package Equivalence Code SOP8,.25 LCC8,.2SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.55 mm
Supply Voltage-Max (Vsup) 20 V 13.2 V
Supply Voltage-Min (Vsup) 3.5 V 2.8 V
Supply Voltage-Nom (Vsup) 5.5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temp Coef of Voltage-Max 20 ppm/°C 10 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.15% 0.1%
Width 3.9 mm 5 mm
Base Number Matches 1 1

Compare LT1461DHS8-3#TRPBF with alternatives

Compare LTC6652BHLS8-2.5#PBF with alternatives