LT1585CM-1.5#PBF vs AS2880U-5.0 feature comparison

LT1585CM-1.5#PBF Analog Devices Inc

Buy Now Datasheet

AS2880U-5.0 Sipex Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC SIPEX CORP
Package Description PLASTIC, D2PAK-3 , SIP3,.1TB
Pin Count 3
Manufacturer Package Code 05-08-1460
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer Analog Devices
Dropout Voltage1-Max 1.4 V 1.2 V
Input Voltage-Max 7 V 7 V
Input Voltage-Min 3 V 6.5 V
JESD-30 Code R-PSSO-G3 R-PSFM-T3
JESD-609 Code e3 e0
Length 10.2235 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 4.6 A 8 A
Output Voltage1-Max 1.53 V 5.15 V
Output Voltage1-Min 1.47 V 4.65 V
Output Voltage1-Nom 1.5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SFM
Package Equivalence Code SMSIP3H,.55TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.9 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 3%
Width 8.89 mm
Base Number Matches 1 1
Adjustability FIXED
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 10 V
Line Regulation-Max 0.025%
Load Regulation-Max 0.02%
Number of Outputs 1

Compare LT1585CM-1.5#PBF with alternatives

Compare AS2880U-5.0 with alternatives