LT1587CM-3.6
vs
LT1521CS8-5#PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
D2PAK
|
SOIC
|
Package Description |
PLASTIC, D2PAK-3
|
0.150 INCH, LEAD FREE, PLASTIC, SO-8
|
Pin Count |
3
|
8
|
Manufacturer Package Code |
M
|
S8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1.3 V
|
0.75 V
|
Dropout Voltage1-Nom |
1.4 V
|
0.5 V
|
Input Voltage Absolute-Max |
7 V
|
20 V
|
Input Voltage-Max |
7 V
|
20 V
|
Input Voltage-Min |
4.75 V
|
5.5 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
10.2235 mm
|
4.9 mm
|
Line Regulation-Max |
0.0072%
|
0.02%
|
Load Regulation-Max |
0.018%
|
0.075%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
3 A
|
0.3 A
|
Output Voltage1-Max |
3.672 V
|
5.15 V
|
Output Voltage1-Min |
3.474 V
|
4.85 V
|
Output Voltage1-Nom |
3.6 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
SOP
|
Package Equivalence Code |
SMSIP3H,.55TB
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.572 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
Voltage Tolerance-Max |
3.5%
|
3%
|
Width |
8.89 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LT1587CM-3.6 with alternatives
Compare LT1521CS8-5#PBF with alternatives