LT1761IS5-3.3#TRPBF vs LT1761IS5-3.3#PBF feature comparison

LT1761IS5-3.3#TRPBF Analog Devices Inc

Buy Now Datasheet

LT1761IS5-3.3#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description TSOT-23, 5 PIN VSSOP, TSOP5/6,.11,37
Pin Count 5 5
Manufacturer Package Code 05-08-1635 S5
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.45 V 0.45 V
Dropout Voltage1-Nom 0.3 V 0.3 V
Input Voltage Absolute-Max 20 V 20 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 3.8 V 3.8 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.01% 0.01%
Load Regulation-Max 0.1% 0.1%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.4 V 3.4 V
Output Voltage1-Min 3.19 V 3.19 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 3.3% 3.3%
Width 1.625 mm 1.625 mm
Base Number Matches 2 2
Part Package Code SOT
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LT1761IS5-3.3#TRPBF with alternatives

Compare LT1761IS5-3.3#PBF with alternatives