LT1761MPS5-5#TRPBF
vs
LT1761IS5-5#TR
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
TSOT-23, 5 PIN
|
VSSOP, TSOP5/6,.11,37
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
05-08-1635
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.45 V
|
0.45 V
|
Dropout Voltage1-Nom |
0.3 V
|
0.3 V
|
Input Voltage Absolute-Max |
20 V
|
20 V
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
5.5 V
|
5.5 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e0
|
Length |
2.9 mm
|
2.9 mm
|
Line Regulation-Max |
0.01%
|
0.01%
|
Load Regulation-Max |
0.15%
|
0.15%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
5.12 V
|
5.12 V
|
Output Voltage1-Min |
4.85 V
|
4.85 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
VSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
1.625 mm
|
1.625 mm
|
Base Number Matches |
1
|
4
|
Part Package Code |
|
TSOT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare LT1761MPS5-5#TRPBF with alternatives
Compare LT1761IS5-5#TR with alternatives