LT1964ES5-SD#PBF
vs
LT1964IS5-BYP#TR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOT
|
|
Package Description |
VSSOP, TSOP5/6,.11,37
|
VSSOP,
|
Pin Count |
5
|
|
Manufacturer Package Code |
S5
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
0.49 V
|
0.49 V
|
Dropout Voltage1-Nom |
0.34 V
|
0.34 V
|
Input-Output Voltage Differential-Max |
20 V
|
|
Input-Output Voltage Differential-Min |
2.8 V
|
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e0
|
Length |
2.9 mm
|
2.9 mm
|
Line Regulation-Max (%/V) |
0.057
|
|
Load Regulation-Max(%) |
1.2%
|
1.229%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.2 A
|
0.2 A
|
Output Voltage1-Max |
20 V
|
20 V
|
Output Voltage1-Min |
1.22 V
|
1.22 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
VSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1.625 mm
|
1.625 mm
|
Base Number Matches |
2
|
2
|
Packing Method |
|
TR
|
|
|
|
Compare LT1964ES5-SD#PBF with alternatives
Compare LT1964IS5-BYP#TR with alternatives