LT3060IDC-5#TRPBF
vs
LT3060EDC-5
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
|
2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8
|
Pin Count |
8
|
|
Manufacturer Package Code |
05-08-1719
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.51 V
|
0.51 V
|
Dropout Voltage1-Nom |
0.3 V
|
|
Input Voltage Absolute-Max |
50 V
|
|
Input Voltage-Max |
45 V
|
45 V
|
Input Voltage-Min |
5.55 V
|
5.55 V
|
JESD-30 Code |
S-PDSO-N8
|
S-PDSO-N8
|
JESD-609 Code |
e3
|
e0
|
Length |
2 mm
|
2 mm
|
Line Regulation-Max |
0.0085%
|
|
Load Regulation-Max |
0.035%
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
5.1 V
|
5.1 V
|
Output Voltage1-Min |
4.9 V
|
4.9 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.08,18
|
SOLCC8,.08,18
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.45 mm
|
0.45 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
1
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare LT3060IDC-5#TRPBF with alternatives
Compare LT3060EDC-5 with alternatives