LT3060ITS8-2.5#TRPBF
vs
LT3060HTS8-2.5#TRPBF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN
|
LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
05-08-1637
|
TS8
|
Reach Compliance Code |
compliant
|
compliant
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.51 V
|
0.51 V
|
Dropout Voltage1-Nom |
0.3 V
|
|
Input Voltage Absolute-Max |
50 V
|
50 V
|
Input Voltage-Max |
45 V
|
45 V
|
Input Voltage-Min |
3.05 V
|
3.05 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
2.9 mm
|
Line Regulation-Max |
0.0054%
|
0.015%
|
Load Regulation-Max |
0.019%
|
0.037%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
2.55 V
|
2.55 V
|
Output Voltage1-Min |
2.45 V
|
2.438 V
|
Output Voltage1-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
VSSOP
|
Package Equivalence Code |
TSSOP8,.1
|
TSSOP8,.1
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
1.625 mm
|
1.625 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare LT3060ITS8-2.5#TRPBF with alternatives
Compare LT3060HTS8-2.5#TRPBF with alternatives