LT3062EMS8E-3.3#PBF
vs
LT3062IDCB-3.3#TRPBF
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
MSOP-8
|
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
05-08-1662
|
05-08-1718
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.53 V
|
0.53 V
|
Dropout Voltage1-Nom |
0.3 V
|
0.3 V
|
Input Voltage Absolute-Max |
50 V
|
50 V
|
Input Voltage-Max |
45 V
|
45 V
|
Input Voltage-Min |
3.9 V
|
3.9 V
|
JESD-30 Code |
S-PDSO-G8
|
R-PDSO-N8
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
3 mm
|
Line Regulation-Max |
0.022%
|
0.022%
|
Load Regulation-Max |
0.028%
|
0.028%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
0.2 A
|
0.2 A
|
Output Voltage1-Max |
3.366 V
|
3.366 V
|
Output Voltage1-Min |
3.234 V
|
3.234 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
HVSON
|
Package Equivalence Code |
TSSOP8,.19
|
SOLCC8,.12,18
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.45 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
3 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Packing Method |
|
TR
|
|
|
|
Compare LT3062EMS8E-3.3#PBF with alternatives
Compare LT3062IDCB-3.3#TRPBF with alternatives