LT3082MPST#TR vs LT3082IST#TR feature comparison

LT3082MPST#TR Analog Devices Inc

Buy Now Datasheet

LT3082IST#TR Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description SOP, PLASTIC, SOT-223, 4 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.65 V 1.65 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Length 6.505 mm 6.505 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 38.5 V 38.5 V
Output Voltage1-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Width 3.505 mm 3.505 mm
Base Number Matches 2 2

Compare LT3082MPST#TR with alternatives

Compare LT3082IST#TR with alternatives