LT3433EFE
vs
LT3433IFE#PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
TSSOP
|
|
Package Description |
HTSSOP, TSSOP16,.25
|
4.40 MM, PLASTIC, TSSOP-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
FE
|
05-08-1663 (BB)
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Input Voltage-Max |
60 V
|
60 V
|
Input Voltage-Min |
4 V
|
4 V
|
Input Voltage-Nom |
13.8 V
|
13.8 V
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Length |
5 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
0.9 A
|
0.9 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
HTSSOP
|
Package Equivalence Code |
TSSOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BOOST
|
BOOST
|
Switching Frequency-Max |
230 kHz
|
230 kHz
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Analog Devices
|
Peak Reflow Temperature (Cel) |
|
260
|
Technology |
|
BIPOLAR
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LT3433EFE with alternatives
Compare LT3433IFE#PBF with alternatives