LT3462AES6#PBF vs LT3462AES6#PBF feature comparison

LT3462AES6#PBF Linear Technology

Buy Now Datasheet

LT3462AES6#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code SOT
Package Description Vssop, Tsop6,.11,37 Vssop, Tssop6,.11,37
Pin Count 6 6
Manufacturer Package Code S6 05-08-1636
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type Switching Regulator Switching Regulator
Control Mode Current-Mode Current-Mode
Control Technique Pulse Width Modulation Pulse Width Modulation
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 3 V 3 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 Mm 2.9 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.42 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code VSSOP VSSOP
Package Equivalence Code TSOP6,.11,37 TSSOP6,.11,37
Package Shape Rectangular Rectangular
Package Style Small Outline, Very Thin Profile, Shrink Pitch Small Outline, Very Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 Mm 1 Mm
Surface Mount Yes Yes
Switcher Configuration Single Inverter
Switching Frequency-Max 3500 Khz 3500 Khz
Temperature Grade Commercial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - Annealed
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.95 Mm 0.95 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 Mm 1.625 Mm
Base Number Matches 1 1
Pbfree Code No
Output Voltage-Max -38 V
Supply Current-Max (Isup) 3.6 Ma
Technology Bipolar