LT5400BCMS8E-7#TRPBF
vs
LT5400BIMS8E-7#TRPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
MSOP
|
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
MS8E
|
05-08-1662
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Package Description |
|
MSOP
|
HTS Code |
|
8542.39.00.01
|
Element Power Dissipation |
|
0.8 W
|
First Element Resistance |
|
5000 Ω
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Network Type |
|
ISOLATED
|
Number of Elements |
|
1
|
Number of Functions |
|
4
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Packing Method |
|
TR, EMBOSSED, 13 INCH
|
Second/Last Element Resistance |
|
1250 Ω
|
Size Code |
|
1212
|
Surface Mount |
|
YES
|
Temperature Coefficient |
|
25 ppm/°C
|
Temperature Coefficient Tracking |
|
1 ppm/°C
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Shape |
|
GULL WING
|
Tolerance |
|
7.5%
|
Working Voltage |
|
75 V
|
|
|
|
Compare LT5400BIMS8E-7#TRPBF with alternatives