LT6105HMS8#PBF vs LT6105IMS8#PBF feature comparison

LT6105HMS8#PBF Analog Devices Inc

Buy Now Datasheet

LT6105IMS8#PBF

Part not found

Search for LT6105IMS8#PBF
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description MSOP-8
Pin Count 8
Manufacturer Package Code 05-08-1660
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 100 dB
Common-mode Reject Ratio-Nom 120 dB
Frequency Compensation YES
Input Offset Voltage-Max 0.8 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.11
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Seated Height-Max 1.1 mm
Slew Rate-Min 1.75 V/us
Slew Rate-Nom 2 V/us
Supply Current-Max 0.45 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Wideband NO
Width 3 mm
Base Number Matches 1

Compare LT6105HMS8#PBF with alternatives