-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Rail-to-Rail Input Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8975
|
Newark | Current Sense Amp, 100Khz, Msop, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:100Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:120Dbrohs Compliant: Yes |Analog Devices LT6105HMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8800 / $4.6000 | Buy Now |
DISTI #
505-LT6105HMS8#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2164 / $4.4200 | Buy Now |
DISTI #
584-LT6105HMS8#PBF
|
Mouser Electronics | Current Sense Amplifiers Precision, Rail-to-Rail Input Current Sense Amplifier RoHS: Compliant | 0 |
|
$2.7700 / $4.4200 | Order Now |
DISTI #
V36:1790_06430719
|
Arrow Electronics | SP Amp Current Sense Amp Single 36V 8-Pin MSOP Tube Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2348 | Americas - 422 |
|
$2.2090 / $3.0570 | Buy Now |
|
Analog Devices Inc | Prec, R2R In C Sense Amp Min Qty: 1 Package Multiple: 50 | 50 |
|
$2.2164 / $4.4200 | Buy Now |
DISTI #
78817337
|
Verical | SP Amp Current Sense Amp Single 36V 8-Pin MSOP Tube Min Qty: 300 Package Multiple: 50 Date Code: 2348 | Americas - 400 |
|
$1.8600 | Buy Now |
|
Rochester Electronics | LT6105 - High Side current Sense with -03V to 44v Common Mock RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$2.0500 / $2.4100 | Buy Now |
DISTI #
LT6105HMS8#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 300 | 0 |
|
$2.1300 / $2.3400 | Buy Now |
DISTI #
C1S424500324363
|
Chip1Stop | SP Amp Current Sense Amp Single 36V Automotive 8-Pin MSOP RoHS: Compliant pbFree: Yes Container: Bulk | 300 |
|
$2.5300 / $4.1700 | Buy Now |
DISTI #
4021778
|
element14 Asia-Pacific | CURRENT SENSE AMP, 100KHZ, MSOP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3076 / $4.6885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6105HMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6105HMS8#PBF
Analog Devices Inc
Precision, Rail-to-Rail Input Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 0.8 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 1.75 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.45 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT6105HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6105HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6105IMS8#PBF | Precision, Rail-to-Rail Input Current Sense Amplifier | Analog Devices Inc | LT6105HMS8#PBF vs LT6105IMS8#PBF |
LT6105CMS8#TRPBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6105HMS8#PBF vs LT6105CMS8#TRPBF |
LT6105HMS8#PBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT6105HMS8#PBF vs LT6105HMS8#PBF |
LT6105IMS8#TRPBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6105HMS8#PBF vs LT6105IMS8#TRPBF |
LT6105IMS8#PBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6105HMS8#PBF vs LT6105IMS8#PBF |
LT6105CMS8#PBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6105HMS8#PBF vs LT6105CMS8#PBF |