LT8609AEDDM#WPBF
vs
LT8609AEMSE#WPBF
feature comparison
| Pbfree Code |
No
|
No
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Hvqccn, Solcc10,.12,20
|
Htssop, Tssop10,.19,20
|
| Pin Count |
10
|
10
|
| Manufacturer Package Code |
05-08-1647
|
05-08-1664
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Date Of Intro |
2020-01-10
|
2020-01-10
|
| Analog IC - Other Type |
Switching Regulator
|
Switching Regulator
|
| Control Mode |
Current-Mode
|
Current-Mode
|
| Control Technique |
Pulse Width Modulation
|
Pulse Width Modulation
|
| Input Voltage-Max |
42 V
|
42 V
|
| Input Voltage-Min |
3 V
|
3 V
|
| JESD-30 Code |
S-PQCC-N10
|
S-PDSO-G10
|
| JESD-609 Code |
e3
|
|
| Length |
3 Mm
|
3 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
10
|
10
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Current-Max |
3 A
|
3 A
|
| Output Voltage-Max |
42 V
|
42 V
|
| Output Voltage-Min |
0.782 V
|
0.782 V
|
| Output Voltage-Nom |
3.3 V
|
3.3 V
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
HVQCCN
|
HTSSOP
|
| Package Equivalence Code |
SOLCC10,.12,20
|
TSSOP10,.19,20
|
| Package Shape |
Square
|
Square
|
| Package Style |
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch
|
| Screening Level |
Aec-Q100
|
Aec-Q100
|
| Seated Height-Max |
0.8 Mm
|
1.1 Mm
|
| Surface Mount |
Yes
|
Yes
|
| Switcher Configuration |
Buck
|
Buck
|
| Switching Frequency-Max |
2075 Khz
|
2075 Khz
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Matte Tin (Sn)
|
|
| Terminal Form |
No Lead
|
Gull Wing
|
| Terminal Pitch |
0.5 Mm
|
0.5 Mm
|
| Terminal Position |
Quad
|
Dual
|
| Width |
3 Mm
|
3 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|