LT8640IUDC#PBF
vs
LT8640IUDC-1#TRPBF
feature comparison
| Pbfree Code |
No
|
No
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Hvqccn, Lcc18/20,.12x.16,20
|
Hvqccn, Lcc18/20,.12x.16,20
|
| Pin Count |
18
|
20
|
| Manufacturer Package Code |
05-08-1956
|
05-08-1956
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Analog IC - Other Type |
Switching Regulator
|
Switching Regulator
|
| Control Mode |
Current-Mode
|
Current-Mode
|
| Control Technique |
Silent Switcher
|
Silent Switcher
|
| Input Voltage-Max |
42 V
|
42 V
|
| Input Voltage-Min |
3.4 V
|
3.4 V
|
| Input Voltage-Nom |
6 V
|
6 V
|
| JESD-30 Code |
R-PQCC-N18
|
R-PQCC-N18
|
| JESD-609 Code |
e3
|
e3
|
| Length |
4 Mm
|
4 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
18
|
18
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Current-Max |
5 A
|
5 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
HVQCCN
|
HVQCCN
|
| Package Equivalence Code |
LCC18/20,.12X.16,20
|
LCC18/20,.12X.16,20
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Seated Height-Max |
0.8 Mm
|
0.8 Mm
|
| Supply Current-Max (Isup) |
0.35 Ma
|
0.35 Ma
|
| Surface Mount |
Yes
|
Yes
|
| Switcher Configuration |
Buck
|
Buck
|
| Switching Frequency-Max |
3000 Khz
|
3000 Khz
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - Annealed
|
| Terminal Form |
No Lead
|
No Lead
|
| Terminal Pitch |
0.5 Mm
|
0.5 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
3 Mm
|
3 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|