LTC-4624JR
vs
BT-M346RD
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
YELLOW STONE CORP
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Lite-On
|
|
Additional Feature |
IC COMPATIBLE
|
|
Color |
SUPER RED
|
|
Color@Wavelength |
Orange-Red
|
|
Configuration |
COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT
|
|
Display Height |
10 mm
|
|
Forward Current-Max |
0.025 A
|
|
Forward Voltage-Max |
2.6 V
|
|
Number of Characters |
3
|
|
Number of Functions |
3
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-35 °C
|
|
Optoelectronic Device Type |
7 SEG NUMERIC LED DISPLAY
|
|
Peak Wavelength |
639 nm
|
|
Base Number Matches |
3
|
1
|
|
|
|