LTC-5723E
vs
LTC-4727E
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Lite-On
|
Lite-On
|
Additional Feature |
IC COMPATIBLE
|
IC COMPATIBLE
|
Color |
ORANGE RED
|
RED ORANGE
|
Configuration |
COMMON CATHODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT
|
COMMON CATHODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT
|
Display Height |
14.2 mm
|
10 mm
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Number of Functions |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-35 °C
|
-35 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Base Number Matches |
1
|
5
|
Color@Wavelength |
|
Orange
|
Forward Voltage-Max |
|
2.6 V
|
JESD-609 Code |
|
e0
|
Number of Characters |
|
4
|
Peak Wavelength |
|
630 nm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|