LTC1479IG#TRPBF
vs
TPS2113APWG4
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
0.209 INCH, PLASTIC, SSOP-36
|
TSSOP, TSSOP8,.25
|
Pin Count |
36
|
8
|
Manufacturer Package Code |
05-08-1640 (G36)
|
|
Reach Compliance Code |
compliant
|
compliant
|
Adjustable Threshold |
NO
|
YES
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
R-PDSO-G36
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e4
|
Length |
12.8 mm
|
4.4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
3
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
36
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
TSSOP
|
Package Equivalence Code |
SSOP36,.3
|
TSSOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.99 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
28 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
6 V
|
1.5 V
|
Supply Voltage-Nom (Vsup) |
25 V
|
2.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5.3 mm
|
3 mm
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOIC
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
CAN SWITCH A VOLTAGE AS LOW AS 1.5V AS LONG AS THERE IS A MIN OF 2.8V AT ONE OF THE I/P POWER PINS
|
Supply Current-Max (Isup) |
|
0.09 mA
|
|
|
|
Compare LTC1479IG#TRPBF with alternatives
Compare TPS2113APWG4 with alternatives