LTC1728HS5-5
vs
LTC1728ES5-5#TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
PLASTIC, SOT-23, 5 PIN
|
PLASTIC, SC-74A, SOT-23, 5 PIN
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
VOLTAGE SUPERVISOR
|
VOLTAGE SUPERVISOR
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e0
|
e0
|
Length |
2.95 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.625 mm
|
1.625 mm
|
Base Number Matches |
5
|
4
|
|
|
|
Compare LTC1728HS5-5 with alternatives
Compare LTC1728ES5-5#TR with alternatives