LTC201ACJ vs IH5149MJE/883B feature comparison

LTC201ACJ Linear Technology

Buy Now Datasheet

IH5149MJE/883B Harris Semiconductor

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST DPST
JESD-30 Code R-CDIP-T16 R-XDIP-T16
JESD-609 Code e0 e0
Length 19.05 mm
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NC NO
Number of Channels 1
Number of Functions 4 2
Number of Terminals 16 16
Off-state Isolation-Nom 75 dB
On-state Resistance Match-Nom 3.25 Ω
On-state Resistance-Max (Ron) 125 Ω 50 Ω
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Switch-off Time-Max 300 ns
Switch-on Time-Max 400 ns 350 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
Screening Level 38535Q/M;38534H;883B

Compare LTC201ACJ with alternatives

Compare IH5149MJE/883B with alternatives