LTC2051IMS8#TRPBF
vs
OP-271GBC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
PRECISION MONOLITHICS INC
|
Part Package Code |
MSOP
|
|
Package Description |
LEAD FREE, PLASTIC, MSOP-8
|
DIE, DIE OR CHIP
|
Pin Count |
8
|
|
Manufacturer Package Code |
MS8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
CHOPPER-STAB
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.0001 µA
|
0.04 µA
|
Bias Current-Max (IIB) @25C |
0.00015 µA
|
0.04 µA
|
Common-mode Reject Ratio-Nom |
130 dB
|
100 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
3 µV
|
300 µV
|
JESD-30 Code |
S-PDSO-G8
|
X-XUUC-N8
|
JESD-609 Code |
e3
|
|
Length |
3 mm
|
|
Low-Bias |
YES
|
|
Low-Offset |
YES
|
YES
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
25 °C
|
Operating Temperature-Min |
-40 °C
|
25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TSSOP
|
DIE
|
Package Equivalence Code |
TSSOP8,.19
|
DIE OR CHIP
|
Package Shape |
SQUARE
|
UNSPECIFIED
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
UNCASED CHIP
|
Packing Method |
TAPE AND REEL
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
|
Slew Rate-Nom |
2 V/us
|
|
Supply Current-Max |
3 mA
|
6.5 mA
|
Supply Voltage Limit-Max |
7 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Unity Gain BW-Nom |
3000
|
|
Voltage Gain-Min |
562000
|
200000
|
Wideband |
NO
|
|
Width |
3 mm
|
|
Base Number Matches |
1
|
1
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Screening Level |
|
MIL-STD-883 Class B (Modified)
|
Slew Rate-Min |
|
5.5 V/us
|
|
|
|
Compare LTC2051IMS8#TRPBF with alternatives
Compare OP-271GBC with alternatives