LTC2905HDDB#TRMPBF
vs
LTC2905CDDB#PBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
DFN
|
|
Package Description |
3 X 2 MM, LEAD FREE, PLASTIC, M0-229WECD-1, DFN-8
|
HVSON, SOLCC8,.08,20
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
DDB
|
05-08-1702
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
ALSO OPERATES ON SUPPLY VOLTAGE 2.5V
|
IT ALSO REQUIRES 5V
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
VOLTAGE SUPERVISOR
|
VOLTAGE SUPERVISOR
|
JESD-30 Code |
R-PDSO-N8
|
R-PDSO-N8
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.08,20
|
SOLCC8,.08,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
3.465 V
|
3.465 V
|
Supply Voltage-Min (Vsup) |
3.135 V
|
3.135 V
|
Supply Voltage-Nom (Vsup) |
1 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
|
|
|
Compare LTC2905HDDB#TRMPBF with alternatives
Compare LTC2905CDDB#PBF with alternatives