LTC2908CDDB-A1#TRPBF
vs
LTC2908IDDB-A1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
DFN
|
DFN
|
Package Description |
3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8
|
HVSON, SOLCC8,.08,20
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
DDB
|
DDB
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
R-PDSO-N8
|
R-PDSO-N8
|
JESD-609 Code |
e3
|
e0
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
6
|
6
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.08,20
|
SOLCC8,.08,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
0.5 V
|
0.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Threshold Voltage-Nom |
0.5,1.6,2.3,3,4.6
|
0.5,1.6,2.3,3,4.6
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
1
|
6
|
|
|
|
Compare LTC2908CDDB-A1#TRPBF with alternatives
Compare LTC2908IDDB-A1 with alternatives