LTC2914CDHC-1#PBF
vs
LTC2914IDHC-1#TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16
HVSON, SOLCC16,.12,20
Pin Count
16
16
Manufacturer Package Code
05-08-1706
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
YES
Analog IC - Other Type
BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
JESD-30 Code
R-PDSO-N16
R-PDSO-N16
JESD-609 Code
e3
e0
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
3 mm
Base Number Matches
1
3
Part Package Code
SON
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SOLCC16,.12,20
Supply Current-Max (Isup)
0.1 mA
Compare LTC2914CDHC-1#PBF with alternatives
Compare LTC2914IDHC-1#TR with alternatives